RS PRO Fused Terminal Block, 3-Way, 6.3A, Screw Down Termination
RS tootekood: 234-4661Bränd: NEUTRAL
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALNumber Of Ways
3
Current Rating
6.3A
Termination Method
Screw Down
Material
Nylon
Voltage Rating
250 V
Cable CSA
2.5mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
RS PRO Fused Terminal Block, 3-Way, 6.3A, Screw Down Termination
5
P.O.A.
tk (pakis 5) (ilma käibemaksuta)
RS PRO Fused Terminal Block, 3-Way, 6.3A, Screw Down Termination
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALNumber Of Ways
3
Current Rating
6.3A
Termination Method
Screw Down
Material
Nylon
Voltage Rating
250 V
Cable CSA
2.5mm²
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C