RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

RS tootekood: 495-310Bränd: NEUTRAL
Kuva kõik kategoorias Metal Sheets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1mm

Material Grade

316 A4

Toote üksikasjad

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Teid võib huvitada
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
€ 128,101 komplekt 2 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick

P.O.A.

tk (pakis 2) (ilma käibemaksuta)

RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
€ 128,101 komplekt 2 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

NEUTRAL

Length

500mm

Material

Stainless Steel

Form

Solid

Width

300mm

Thickness

1mm

Material Grade

316 A4

Toote üksikasjad

Patterned Sheet Steel

A range of stainless steel sheet with various finishes.

Bar, Angle & Key Steel - Grade 316 (A4)

Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.

Teid võib huvitada
RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
€ 128,101 komplekt 2 tk (ilma käibemaksuta)