SPDT Toggle Switch On-On
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Päritoluriik
United States
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V
Mounting Type
PCB
Terminal Type
Through Hole
IP Rating
IP67
Actuator Length
12.7mm
Actuator Material
Nylon
Contact Material
Gold Over Nickel Plated Copper Alloy
Contact Resistance
10mΩ
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Päritoluriik
United States