Steel Turntable Turntable Truck, 1235 x 615mm, 150kg Load
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALType
Turntable
Load Capacity
150kg
Platform Dimensions
1235 x 615mm
Number of Levels
1
Wheel Type
Pneumatic
Frame Material
Steel
Wheel Diameter
400mm
Overall Height
1035mm
Platform Length
1235mm
Platform Width
615mm
Toote üksikasjad
Steel Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALType
Turntable
Load Capacity
150kg
Platform Dimensions
1235 x 615mm
Number of Levels
1
Wheel Type
Pneumatic
Frame Material
Steel
Wheel Diameter
400mm
Overall Height
1035mm
Platform Length
1235mm
Platform Width
615mm
Toote üksikasjad
Steel Turntable Truck
These platform trolleys offer an ideal solution to assisting with the transportation of various sized goods and materials from one location to another.