T9 tungsten halogen lamp BA9s, 12V 10W

Technical Document
Specifications
Brand
NEUTRALProduct details
Emergency Spotlights
Optional - Switch for testing emergency mode
Powered by 2 x 6V 12Ah batteries (not supplied)
Battery cut-off prevents deep discharge
LED indication of battery charge status
Alarm output contacts (0·1A max.)
Supplied with full instructions
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALProduct details
Emergency Spotlights
Optional - Switch for testing emergency mode
Powered by 2 x 6V 12Ah batteries (not supplied)
Battery cut-off prevents deep discharge
LED indication of battery charge status
Alarm output contacts (0·1A max.)
Supplied with full instructions
Emergency Light Fittings
There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.
Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.