Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Female/Female
RS tootekood: 601-142Bränd: NEUTRAL
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALBody Length
13mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Round
Thread Size A
M3
Thread Size B
M3
Outside Diameter
8mm
Finish
Plain
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
tk (pakis 50) (ilma käibemaksuta)
Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Female/Female
50
P.O.A.
tk (pakis 50) (ilma käibemaksuta)
Threaded Standoff, M3 x M3 Thread, 13mm Body, Nylon, Female/Female
Lao andmed ajutiselt ei ole saadaval.
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NEUTRALBody Length
13mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon
Body Shape
Round
Thread Size A
M3
Thread Size B
M3
Outside Diameter
8mm
Finish
Plain