Through Hole, 15 Pin Solder D-sub Connector Socket

RS Stock No.: 488-3792Brand: NEUTRAL
View all in D Sub Connectors

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

39.25mm

Width

10.8mm

Depth

12.55mm

Dimensions

39.25 x 10.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Through Hole, 15 Pin Solder D-sub Connector Socket

Price on Asking

Through Hole, 15 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

5A

Housing Material

Steel

Length

39.25mm

Width

10.8mm

Depth

12.55mm

Dimensions

39.25 x 10.8 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

You may be interested in