Neutrik Chassis Mount XLR Connector, Male, 5 V, 3 Way

RS tootekood: 329-7027Bränd: NeutrikTootja Part nr.: NADITBNC-M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Chassis Mount

Body Orientation

Straight

Voltage Rating

5 V

Toote üksikasjad

AES/EBU Impedance Transformer

These transformers allow digital audio at 110Ω to be connected using standard 75Ω video circuits which many buildings have fitted.

Warning

Not to be used as mains connectors

Lao andmed ajutiselt ei ole saadaval.

€ 79,00

€ 79,00 tk (ilma käibemaksuta)

€ 97,96

€ 97,96 tk (koos käibemaksuga)

Neutrik Chassis Mount XLR Connector, Male, 5 V, 3 Way

€ 79,00

€ 79,00 tk (ilma käibemaksuta)

€ 97,96

€ 97,96 tk (koos käibemaksuga)

Neutrik Chassis Mount XLR Connector, Male, 5 V, 3 Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 79,00
15 - 49€ 75,00
50+€ 71,50

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Chassis Mount

Body Orientation

Straight

Voltage Rating

5 V

Toote üksikasjad

AES/EBU Impedance Transformer

These transformers allow digital audio at 110Ω to be connected using standard 75Ω video circuits which many buildings have fitted.

Warning

Not to be used as mains connectors