Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

RS tootekood: 166-254Bränd: NeutrikTootja Part nr.: NC3FXX
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232609

Päritoluriik

Liechtenstein

Toote üksikasjad

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors

Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,30

€ 8,30 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating

€ 6,80

€ 6,80 tk (ilma käibemaksuta)

€ 8,30

€ 8,30 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V, 3 Way, Silver Plating
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 6,80
5 - 9€ 6,50
10 - 24€ 6,10
25 - 49€ 5,50
50+€ 5,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

14232609

Päritoluriik

Liechtenstein

Toote üksikasjad

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors