Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Gold over Nickel Plating

RS tootekood: 405-792Bränd: NeutrikTootja Part nr.: NC5FXBAG
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold over Nickel

Housing Material

Nylon

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

Liechtenstein

Toote üksikasjad

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors

Teid võib huvitada
X CON BLACK 5-11C
P.O.A.tk (ilma käibemaksuta)

€ 13,70

€ 13,70 tk (ilma käibemaksuta)

€ 16,99

€ 16,99 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Gold over Nickel Plating

€ 13,70

€ 13,70 tk (ilma käibemaksuta)

€ 16,99

€ 16,99 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Gold over Nickel Plating

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 13,70
5 - 9€ 12,90
10 - 24€ 12,30
25 - 49€ 11,60
50+€ 11,00
Teid võib huvitada
X CON BLACK 5-11C
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Gold over Nickel

Housing Material

Nylon

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

Liechtenstein

Toote üksikasjad

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors

Teid võib huvitada
X CON BLACK 5-11C
P.O.A.tk (ilma käibemaksuta)