Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Silver over Nickel Plating

RS tootekood: 166-507Bränd: NeutrikTootja Part nr.: NC5FXXDistrelec Article No.: 14232625
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

Liechtenstein

Toote üksikasjad

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors

€ 10,50

€ 10,50 tk (ilma käibemaksuta)

€ 13,02

€ 13,02 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Silver over Nickel Plating

€ 10,50

€ 10,50 tk (ilma käibemaksuta)

€ 13,02

€ 13,02 tk (koos käibemaksuga)

Neutrik Cable Mount XLR Connector, Female, 50 V ac, 5 Way, Silver over Nickel Plating

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 10,50
5 - 9€ 10,10
10 - 24€ 9,80
25 - 49€ 9,50
50+€ 9,30

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Current Rating

7.5A

Voltage Rating

50 V ac

Contact Material

Bronze

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Päritoluriik

Liechtenstein

Toote üksikasjad

XX Series XLR Nickel Cable Connectors

From Neutrik, these XX series XLR connectors feature recessed locking, resulting in a secure connection and more stringent housing. With a chuck type strain relief and a polyurethane cable gland, these connectors have increased pull out force and are resistant to cable bending stress. Featuring a sturdy diecast construction, these XLR connectors are both easy to assemble and highly durable, with a mechanical lifetime of over 1000 mating cycles
The many advantages of the XX Series connectors result in a reliable and ergonomic XLR with excellent contact integrity.

Warning

Not to be used as mains connectors