Neutrik etherCON Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8 -Way

RS tootekood: 121-6996Bränd: NeutrikTootja Part nr.: NE8MX6-B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP65

Length

76.5mm

Width

19.05 (Dia.)mm

Series

EtherCon

Contact Material

Spring Steel

Contact Plating

Gold

Toote üksikasjad

etherCON CAT6A RJ Cable Connector

From Neutrik, this etherCON cable connector has a CAT6A RJ45 Plug contained in a robust metal shell. With a chuck type strain relief and rugged latch lock connection system, this RJ connector will provide a high degree of ingress protection when mated. Convenient and sturdy, the etherCON RJ connection system is ideal for custom network solutions.

Neutrik RJ Plugs, Sockets and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 27,40

€ 27,40 tk (ilma käibemaksuta)

€ 33,43

€ 33,43 tk (koos käibemaksuga)

Neutrik etherCON Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8 -Way

€ 27,40

€ 27,40 tk (ilma käibemaksuta)

€ 33,43

€ 33,43 tk (koos käibemaksuga)

Neutrik etherCON Series Male RJ45 Connector, Cable Mount, Cat6a Straight 8 -Way
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 27,40
10 - 49€ 25,50
50+€ 22,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat6a

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP65

Length

76.5mm

Width

19.05 (Dia.)mm

Series

EtherCon

Contact Material

Spring Steel

Contact Plating

Gold

Toote üksikasjad

etherCON CAT6A RJ Cable Connector

From Neutrik, this etherCON cable connector has a CAT6A RJ45 Plug contained in a robust metal shell. With a chuck type strain relief and rugged latch lock connection system, this RJ connector will provide a high degree of ingress protection when mated. Convenient and sturdy, the etherCON RJ connection system is ideal for custom network solutions.

Neutrik RJ Plugs, Sockets and Accessories

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada