Neutrik Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

RS tootekood: 448-187Bränd: NeutrikTootja Part nr.: NP3TB-B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Contact Material

Brass

No of Poles/ Way

3

Päritoluriik

Liechtenstein

Toote üksikasjad

Mil / B-Gauge (BPO 316) Jack Plugs

A series of Neutrik 3-pole 6.35 mm jack plugs. Each jack has a BPO type ’B’ gauge tip and also incorporates a sturdy brass housing material, making them perfect for your application. All models are highly reliable and excellent quality.

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

Teid võib huvitada
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
€ 2,604tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 10,20

€ 10,20 tk (ilma käibemaksuta)

€ 12,65

€ 12,65 tk (koos käibemaksuga)

Neutrik Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole

€ 10,20

€ 10,20 tk (ilma käibemaksuta)

€ 12,65

€ 12,65 tk (koos käibemaksuga)

Neutrik Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 10,20
15 - 49€ 9,60
50 - 99€ 9,10
100+€ 8,40
Teid võib huvitada
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
€ 2,604tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Neutrik

Gender

Male

Size

6.35 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Straight

Contact Plating

Nickel

Housing Material

Brass

Contact Material

Brass

No of Poles/ Way

3

Päritoluriik

Liechtenstein

Toote üksikasjad

Mil / B-Gauge (BPO 316) Jack Plugs

A series of Neutrik 3-pole 6.35 mm jack plugs. Each jack has a BPO type ’B’ gauge tip and also incorporates a sturdy brass housing material, making them perfect for your application. All models are highly reliable and excellent quality.

6.35mm Neutrik

0.25 in. Professional: Jack connectors for use where applications demand a rugged connector, built to exacting standards.

Teid võib huvitada
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
€ 2,604tk (pakis 10) (ilma käibemaksuta)