Neutrik Black, Red RCA Plug, Gold, 1A

RS Stock No.: 457-2947Brand: NeutrikManufacturers Part No.: NYS373-2
brand-logo
View all in RCA Connectors

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Body Orientation

Straight

Contact Plating

Gold

Colour

Black, Red

Contact Material

Brass

Housing Material

Brass

Current Rating

1A

Voltage Rating

50 V

Product details

RCA/Phono Panel Sockets and Plugs

Neutrik Rean brand RCA phono connectors

Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp

Warning

Not to be used as mains connectors

Rean Phono/RCA Connectors

You may be interested in
RS PRO Red Cable Mount RCA Plug, Gold
€ 6.34Each (Exc. Vat)
Stock information temporarily unavailable.

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.82

€ 4.82 Each (inc. VAT)

Neutrik Black, Red RCA Plug, Gold, 1A

€ 3.95

€ 3.95 Each (Exc. Vat)

€ 4.82

€ 4.82 Each (inc. VAT)

Neutrik Black, Red RCA Plug, Gold, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 3.95
15 - 49€ 3.55
50 - 99€ 3.30
100+€ 2.85
You may be interested in
RS PRO Red Cable Mount RCA Plug, Gold
€ 6.34Each (Exc. Vat)

Technical Document

Specifications

Brand

Neutrik

Gender

Male

Body Orientation

Straight

Contact Plating

Gold

Colour

Black, Red

Contact Material

Brass

Housing Material

Brass

Current Rating

1A

Voltage Rating

50 V

Product details

RCA/Phono Panel Sockets and Plugs

Neutrik Rean brand RCA phono connectors

Chassis phono sockets with colour-coded inner insulation
Phono plugs with colour-coded rings
Plugs have unique Neutrik 'chuck principle' cable clamp

Warning

Not to be used as mains connectors

Rean Phono/RCA Connectors

You may be interested in
RS PRO Red Cable Mount RCA Plug, Gold
€ 6.34Each (Exc. Vat)