NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD LCD LCD Display, White on White, 2 Rows by 20 Characters,

RS tootekood: 264-4045Bränd: NEWHAVEN DISPLAY INTERNATIONALTootja Part nr.: NHD-C0220BiZ-FSW-FBW-3V3M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

LCD

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Viewing Area Dimensions

61.0 x 15.1mm

Interface Type

I2C

Dimensions

56.8 x 26.2 x 5.5mm

Illumination Colour

White

Touch Screen Type

None

Background Colour

White

Controller Type

ST7036

Display Mode

Transflective

Maximum Operating Temperature

-30°C

Minimum Operating Temperature

+80°C

Voltage Rating

3.3V

Series

NHD

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 15,30

€ 15,30 tk (ilma käibemaksuta)

€ 18,67

€ 18,67 tk (koos käibemaksuga)

NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD LCD LCD Display, White on White, 2 Rows by 20 Characters,

€ 15,30

€ 15,30 tk (ilma käibemaksuta)

€ 18,67

€ 18,67 tk (koos käibemaksuga)

NEWHAVEN DISPLAY INTERNATIONAL NHD-C0220BiZ-FSW-FBW-3V3M NHD LCD LCD Display, White on White, 2 Rows by 20 Characters,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Display Type

LCD

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Viewing Area Dimensions

61.0 x 15.1mm

Interface Type

I2C

Dimensions

56.8 x 26.2 x 5.5mm

Illumination Colour

White

Touch Screen Type

None

Background Colour

White

Controller Type

ST7036

Display Mode

Transflective

Maximum Operating Temperature

-30°C

Minimum Operating Temperature

+80°C

Voltage Rating

3.3V

Series

NHD

Päritoluriik

China