Technical Document
Specifications
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1080
Extension Distance
120m
Local Device Dimensions
84 x 130 x 23.2mm
Local Device Weight
0.205kg
Remote Device Dimensions
84 x 130 x 23.2mm
Local Device Depth
130mm
Local Device Height
23.2mm
Local Device Width
84mm
Remote Device Depth
130mm
Remote Device Width
84mm
Remote Device Height
23.2mm
Country of Origin
China
€ 304.00
€ 304.00 Each (Exc. Vat)
€ 370.88
€ 370.88 Each (inc. VAT)
1
€ 304.00
€ 304.00 Each (Exc. Vat)
€ 370.88
€ 370.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1080
Extension Distance
120m
Local Device Dimensions
84 x 130 x 23.2mm
Local Device Weight
0.205kg
Remote Device Dimensions
84 x 130 x 23.2mm
Local Device Depth
130mm
Local Device Height
23.2mm
Local Device Width
84mm
Remote Device Depth
130mm
Remote Device Width
84mm
Remote Device Height
23.2mm
Country of Origin
China