NewLink 2 Input 1 Output HDMI Switch 1920 x 1080

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Power Source
AC Adapter
Audio Connection Type
HDMI
Päritoluriik
China
Toote üksikasjad
HDMI 2x1 Switcher
The 2x1 HDMI Switcher routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the two sources to display unit. Two inputs accommodate the simultaneous connection of up to two high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display.
€ 26,40
€ 26,40 tk (ilma käibemaksuta)
€ 32,74
€ 32,74 tk (koos käibemaksuga)
1
€ 26,40
€ 26,40 tk (ilma käibemaksuta)
€ 32,74
€ 32,74 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NewLinkDevice Type
Switch
Video Connection Type
HDMI
Number of Video Inputs
2
Number of Video Outputs
1
Maximum Resolution
1920 x 1080
Power Source
AC Adapter
Audio Connection Type
HDMI
Päritoluriik
China
Toote üksikasjad
HDMI 2x1 Switcher
The 2x1 HDMI Switcher routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the two sources to display unit. Two inputs accommodate the simultaneous connection of up to two high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display.