Nexans SMA Series Data Cable, 2 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

RS Stock No.: 399-9975Brand: NexansManufacturers Part No.: 10038977
brand-logo

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.25mm

Cable Shape

Multicore

Series

SMA

Core Strands

19/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings

Stock information temporarily unavailable.

€ 196.00

€ 196.00 1 Reel of 100 Metres (Exc. Vat)

€ 239.12

€ 239.12 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 2 Cores, 0.6 mm², Unscreened, 20 AWG, 100m

€ 196.00

€ 196.00 1 Reel of 100 Metres (Exc. Vat)

€ 239.12

€ 239.12 1 Reel of 100 Metres (inc. VAT)

Nexans SMA Series Data Cable, 2 Cores, 0.6 mm², Unscreened, 20 AWG, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 196.00
5+€ 185.00

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Number of Cores

2

American Wire Gauge

20 AWG

Screened/Unscreened

Unscreened

Length

100m

Sheath Colour

Grey

Outer Diameter

4.25mm

Cable Shape

Multicore

Series

SMA

Core Strands

19/0.2 mm

Voltage Rating

500 V

Shielded/Unshielded

Unshielded

Country of Origin

France

Product details

SMA type unshielded multi-conductor cables

A flexible cable for use in the internal wiring of equipment.

Features and Benefits
· Multi-conductor cables used for control and instrumentation circuits
· Conductors identified by colours and rings