Nexans Blue 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-BLEU-100M

RS tootekood: 192-4581Bränd: NexansTootja Part nr.: H07VK-4MM2-BLEU-100M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.31 mm

Number of Strands

1

Päritoluriik

France

Toote üksikasjad

H07V-K flexible wires

Approvals


NFC 32201 and IEC 227-02

Teid võib huvitada
Lapp ÖLFLEX® Series Blue 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520023
€ 311,241 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Nexans Blue 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-BLEU-100M

P.O.A.

Nexans Blue 4 mm² Equipment Wire, 1/0.31 mm, 100m, PVC Insulation, H07VK-4MM2-BLEU-100M
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Lapp ÖLFLEX® Series Blue 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520023
€ 311,241 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Nexans

Cross Sectional Area

4 mm²

Sheath Colour

Blue

Cable Shape

Single Core

Core Strands

1/0.31 mm

Length

100m

European Harmonised Code

H07V-K

Insulation material

PVC

Voltage Rating

750 V

Outer Diameter

4.2mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

+5°C

Conductor Material

Copper

Standards Met

Harmonised Certified

Shield Type

Unshielded

Insulation Wall Thickness

0.8mm

Size of Strands

0.31 mm

Number of Strands

1

Päritoluriik

France

Toote üksikasjad

H07V-K flexible wires

Approvals


NFC 32201 and IEC 227-02

Teid võib huvitada
Lapp ÖLFLEX® Series Blue 4 mm² Hook Up Wire, 100m, PVC Insulation, 4520023
€ 311,241 Reel of 100 Metres (ilma käibemaksuta)