Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215

RS tootekood: 103-8114Bränd: NexperiaTootja Part nr.: 2N7002P
brand-logo
Kuva kõik kategoorias MOSFETs

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

0.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Päritoluriik

China

Toote üksikasjad

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
€ 0,051tk (rullis 150) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 96,00

€ 0,032 tk (rullis 3000) (ilma käibemaksuta)

€ 117,12

€ 0,039 tk (rullis 3000) (koos käibemaksuga)

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215

€ 96,00

€ 0,032 tk (rullis 3000) (ilma käibemaksuta)

€ 117,12

€ 0,039 tk (rullis 3000) (koos käibemaksuga)

Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
3000 - 6000€ 0,032€ 96,00
9000+€ 0,031€ 93,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
€ 0,051tk (rullis 150) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Channel Type

N

Maximum Continuous Drain Current

360 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

420 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.4mm

Transistor Material

Si

Number of Elements per Chip

1

Length

3mm

Typical Gate Charge @ Vgs

0.6 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Päritoluriik

China

Toote üksikasjad

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Nexperia N-Channel MOSFET, 360 mA, 60 V, 3-Pin SOT-23 2N7002P,215
€ 0,051tk (rullis 150) (ilma käibemaksuta)