Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
20.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74AHC
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Päritoluriik
China
€ 270,00
€ 0,108 tk (rullis 2500) (ilma käibemaksuta)
€ 334,80
€ 0,134 tk (rullis 2500) (koos käibemaksuga)
2500
€ 270,00
€ 0,108 tk (rullis 2500) (ilma käibemaksuta)
€ 334,80
€ 0,134 tk (rullis 2500) (koos käibemaksuga)
2500
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
2500 - 2500 | € 0,108 | € 270,00 |
5000 - 10000 | € 0,102 | € 255,00 |
12500 - 22500 | € 0,098 | € 245,00 |
25000+ | € 0,091 | € 227,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaLogic Function
Inverter
Input Type
CMOS
Output Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
20.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
74AHC
Dimensions
5.1 x 4.5 x 0.95mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Width
4.5mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Päritoluriik
China