Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

RS Stock No.: 103-8165Brand: NexperiaManufacturers Part No.: 74HC00D,652
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Dimensions

8.75 x 4 x 1.45mm

Width

4mm

Height

1.45mm

Product details

74HC Family Logic Gates, Nexperia

A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 21.60

€ 0.379 Each (In a Tube of 57) (Exc. Vat)

€ 26.78

€ 0.47 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC

€ 21.60

€ 0.379 Each (In a Tube of 57) (Exc. Vat)

€ 26.78

€ 0.47 Each (In a Tube of 57) (inc. VAT)

Nexperia 74HC00D,652, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
57 - 57€ 0.379€ 21.60
114 - 228€ 0.19€ 10.83
285 - 513€ 0.18€ 10.26
570 - 1083€ 0.171€ 9.75
1140+€ 0.155€ 8.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Length

8.75mm

Maximum Operating Temperature

+125 °C

Dimensions

8.75 x 4 x 1.45mm

Width

4mm

Height

1.45mm

Product details

74HC Family Logic Gates, Nexperia

A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in