Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nexperia 74HC123D,653 Dual Monostable Multivibrator Monostable Multivibrator, 16-Pin SOIC

RS tootekood: 170-7994Bränd: NexperiaTootja Part nr.: 74HC123D,653
brand-logo
Kuva kõik kategoorias Flip Flop ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

74HC

Logic Function

Monostable Multivibrator

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

385 ns @ 50 pF

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 460,00

€ 0,184 tk (rullis 2500) (ilma käibemaksuta)

€ 561,20

€ 0,224 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC123D,653 Dual Monostable Multivibrator Monostable Multivibrator, 16-Pin SOIC

€ 460,00

€ 0,184 tk (rullis 2500) (ilma käibemaksuta)

€ 561,20

€ 0,224 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC123D,653 Dual Monostable Multivibrator Monostable Multivibrator, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

74HC

Logic Function

Monostable Multivibrator

Mounting Type

Surface Mount

Package Type

SO

Pin Count

16

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

385 ns @ 50 pF

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

6 V

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

10mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more