Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
1
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20
€ 357.50
€ 0.143 Each (On a Reel of 2500) (Exc. Vat)
€ 443.30
€ 0.177 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74HC245PW,118, 18 Bus Transceiver, , 1-Bit Non-Inverting, 20-Pin TSSOP20
2500
€ 357.50
€ 0.143 Each (On a Reel of 2500) (Exc. Vat)
€ 443.30
€ 0.177 Each (On a Reel of 2500) (inc. VAT)
Nexperia 74HC245PW,118, 18 Bus Transceiver, , 1-Bit Non-Inverting, 20-Pin TSSOP20
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Family
74HC
Logic Function
Bus Transceiver
Number of Elements per Chip
18
Number of Channels per Chip
1
Polarity
Non-Inverting
Package Type
TSSOP20
Pin Count
20