Nexperia 74HC4538PW,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP16

RS tootekood: 151-3351Bränd: NexperiaTootja Part nr.: 74HC4538PW,118
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

400 ns @ 15 pF

Mounting Type

Surface Mount

Package Type

TSSOP16

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 427,50

€ 0,171 tk (rullis 2500) (ilma käibemaksuta)

€ 530,10

€ 0,212 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC4538PW,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP16

€ 427,50

€ 0,171 tk (rullis 2500) (ilma käibemaksuta)

€ 530,10

€ 0,212 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC4538PW,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP16

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Logic Family

HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

20 ns

Maximum Propagation Delay Time @ Maximum CL

400 ns @ 15 pF

Mounting Type

Surface Mount

Package Type

TSSOP16

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

Maximum Operating Supply Voltage

7 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more