Nexperia 74HC595D,118 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

RS tootekood: 170-7956Bränd: NexperiaTootja Part nr.: 74HC595D,118
brand-logo
Kuva kõik kategoorias Counter ICs

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

SO

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Reset Type

Asynchronous

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Direction Type

Uni-Directional

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 312,50

€ 0,125 tk (rullis 2500) (ilma käibemaksuta)

€ 387,50

€ 0,155 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC595D,118 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

€ 312,50

€ 0,125 tk (rullis 2500) (ilma käibemaksuta)

€ 387,50

€ 0,155 tk (rullis 2500) (koos käibemaksuga)

Nexperia 74HC595D,118 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Package Type

SO

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Reset Type

Asynchronous

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Direction Type

Uni-Directional

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more