Technical Document
Specifications
Brand
NexperiaLogic Family
LV
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Package Type
TSSOP5
Pin Count
5
Country of Origin
Malaysia
€ 0.18
€ 0.18 Each (Exc. Vat)
€ 0.22
€ 0.22 Each (inc. VAT)
Nexperia 74LV1T34GWH Buffer, 5-Pin TSSOP5
1
€ 0.18
€ 0.18 Each (Exc. Vat)
€ 0.22
€ 0.22 Each (inc. VAT)
Nexperia 74LV1T34GWH Buffer, 5-Pin TSSOP5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | € 0.18 |
25 - 99 | € 0.16 |
100 - 499 | € 0.15 |
500+ | € 0.12 |
Technical Document
Specifications
Brand
NexperiaLogic Family
LV
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Package Type
TSSOP5
Pin Count
5
Country of Origin
Malaysia