Nexperia Dual Switching Diode, 215mA 100V, 6-Pin SOT-23 BAV70,235

RS Stock No.: 170-7959Brand: NexperiaManufacturers Part No.: BAV70,235
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Maximum Forward Current

215mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

6

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Power Dissipation

250mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 130.00

€ 0.013 Each (On a Reel of 10000) (Exc. Vat)

€ 161.20

€ 0.016 Each (On a Reel of 10000) (inc. VAT)

Nexperia Dual Switching Diode, 215mA 100V, 6-Pin SOT-23 BAV70,235

€ 130.00

€ 0.013 Each (On a Reel of 10000) (Exc. Vat)

€ 161.20

€ 0.016 Each (On a Reel of 10000) (inc. VAT)

Nexperia Dual Switching Diode, 215mA 100V, 6-Pin SOT-23 BAV70,235

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Forward Current

215mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

100V

Package Type

SOT-23

Pin Count

6

Maximum Diode Capacitance

1.5pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1.1mm

Dimensions

3 x 1.4 x 1.1mm

Power Dissipation

250mW

Automotive Standard

AEC-Q101

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more