Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
215mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Päritoluriik
China
Toote üksikasjad
Nexperia BAV99 High-Speed Switching Diodes
The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.
Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance
Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)
Diodes and Rectifiers
€ 96,00
€ 0,032 tk (rullis 3000) (ilma käibemaksuta)
€ 117,12
€ 0,039 tk (rullis 3000) (koos käibemaksuga)
3000
€ 96,00
€ 0,032 tk (rullis 3000) (ilma käibemaksuta)
€ 117,12
€ 0,039 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Rull |
---|---|---|
3000 - 6000 | € 0,032 | € 96,00 |
9000+ | € 0,031 | € 93,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaMounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Continuous Forward Current
215mA
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
High Speed
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A
Päritoluriik
China
Toote üksikasjad
Nexperia BAV99 High-Speed Switching Diodes
The Nexperia BAV99 is a series of high-speed switching diodes. They come in a surface mounted (SMD) plastic package which is available in various size.
The BAV99 switching diodes are ideal for high-speed switching and reverse polarity protection applications. They are also AEC-Q101 qualified and therefore suitable for automotive applications.
Features:
Switching speed: trr ≤ 4 ns
Low leakage current
Low capacitance
Versions Available:
BAV99 - SOT23 (TO-236AB)
BAV99S - SOT363 (SC-88)
BAV99W - SOT323 (SC-70)