Nexperia BC849C,215 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23

RS tootekood: 112-6383PBränd: NexperiaTootja Part nr.: BC849C,215
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Toote üksikasjad

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,90

€ 0,116 tk (rullis) (ilma käibemaksuta)

€ 3,60

€ 0,144 tk (rullis) (koos käibemaksuga)

Nexperia BC849C,215 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23
Valige pakendi tüüp

€ 2,90

€ 0,116 tk (rullis) (ilma käibemaksuta)

€ 3,60

€ 0,144 tk (rullis) (koos käibemaksuga)

Nexperia BC849C,215 NPN Transistor, 100 mA, 30 V, 3-Pin SOT-23

Lao andmed ajutiselt ei ole saadaval.

Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Rull
25 - 45€ 0,116€ 0,58
50 - 120€ 0,111€ 0,56
125 - 245€ 0,105€ 0,52
250+€ 0,10€ 0,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

420

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1 x 3 x 1.4mm

Maximum Operating Temperature

+150 °C

Toote üksikasjad

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more