Nexperia BCV27,215 Dual NPN Darlington Transistor, 500 mA 30 V HFE:4000, 3-Pin SOT-23 (TO-236AB)

RS tootekood: 865-2097Bränd: NexperiaTootja Part nr.: BCV27,215
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

100nA

Length

3mm

Height

1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Power Dissipation

250 mW

Minimum Operating Temperature

-65 °C

Toote üksikasjad

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,20

€ 0,112 tk (pakis 100) (ilma käibemaksuta)

€ 13,66

€ 0,137 tk (pakis 100) (koos käibemaksuga)

Nexperia BCV27,215 Dual NPN Darlington Transistor, 500 mA 30 V HFE:4000, 3-Pin SOT-23 (TO-236AB)
Valige pakendi tüüp

€ 11,20

€ 0,112 tk (pakis 100) (ilma käibemaksuta)

€ 13,66

€ 0,137 tk (pakis 100) (koos käibemaksuga)

Nexperia BCV27,215 Dual NPN Darlington Transistor, 500 mA 30 V HFE:4000, 3-Pin SOT-23 (TO-236AB)
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
100 - 200€ 0,112€ 11,20
300 - 500€ 0,107€ 10,70
600 - 1100€ 0,084€ 8,40
1200 - 2300€ 0,079€ 7,90
2400+€ 0,078€ 7,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

30 V

Maximum Emitter Base Voltage

10 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

2

Minimum DC Current Gain

4000

Maximum Base Emitter Saturation Voltage

1.5 V

Maximum Collector Base Voltage

40 V

Maximum Collector Emitter Saturation Voltage

1 V

Maximum Collector Cut-off Current

100nA

Length

3mm

Height

1mm

Width

1.4mm

Dimensions

3 x 1.4 x 1mm

Maximum Operating Temperature

+150 °C

Maximum Power Dissipation

250 mW

Minimum Operating Temperature

-65 °C

Toote üksikasjad

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more