Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 508-399Brand: NexperiaManufacturers Part No.: BZV85-C27,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

23.8mV/°C

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8.80

€ 0.088 Each (In a Pack of 100) (Exc. Vat)

€ 10.91

€ 0.109 Each (In a Pack of 100) (inc. VAT)

Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

€ 8.80

€ 0.088 Each (In a Pack of 100) (Exc. Vat)

€ 10.91

€ 0.109 Each (In a Pack of 100) (inc. VAT)

Nexperia, 27V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400€ 0.088€ 8.80
500 - 900€ 0.081€ 8.10
1000 - 2400€ 0.076€ 7.60
2500 - 4900€ 0.07€ 7.00
5000+€ 0.064€ 6.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

27V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

8mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

4.8 x 2.6 x 2.6mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

23.8mV/°C

Product details

Zener Diodes 1.3W, BZV85 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more