Nexperia, 8V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323

RS tootekood: 151-2642Bränd: NexperiaTootja Part nr.: BZX384-B8V2,115
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.6mV/K

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 90,00

€ 0,03 tk (rullis 3000) (ilma käibemaksuta)

€ 109,80

€ 0,037 tk (rullis 3000) (koos käibemaksuga)

Nexperia, 8V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323

€ 90,00

€ 0,03 tk (rullis 3000) (ilma käibemaksuta)

€ 109,80

€ 0,037 tk (rullis 3000) (koos käibemaksuga)

Nexperia, 8V Zener Diode ±2% 300 mW SMT 2-Pin SC-76, SOD-323
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Nominal Zener Voltage

8V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SC-76, SOD-323

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2%

Pin Count

2

Test Current

5mA

Dimensions

1.8 x 1.35 x 1.1mm

Minimum Operating Temperature

-65 °C

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q101

Typical Voltage Temperature Coefficient

4.6mV/K

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more