Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
TO-236AB
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
4mV/K
Päritoluriik
China
€ 8,50
€ 0,034 tk (pakis 250) (ilma käibemaksuta)
€ 10,37
€ 0,041 tk (pakis 250) (koos käibemaksuga)
250
€ 8,50
€ 0,034 tk (pakis 250) (ilma käibemaksuta)
€ 10,37
€ 0,041 tk (pakis 250) (koos käibemaksuga)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
250 - 250 | € 0,034 | € 8,50 |
500 - 1000 | € 0,032 | € 8,00 |
1250 - 2250 | € 0,024 | € 6,00 |
2500+ | € 0,024 | € 6,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
TO-236AB
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5%
Pin Count
3
Test Current
5mA
Dimensions
3 x 1.4 x 1.1mm
Minimum Operating Temperature
-65 °C
Forward Voltage
0.9V
Forward Current
200mA
Maximum Operating Temperature
+150 °C
Automotive Standard
AEC-Q101
Typical Voltage Temperature Coefficient
4mV/K
Päritoluriik
China