Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
215mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
1.5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
Päritoluriik
China
Toote üksikasjad
Small Signal Switching Diodes, Nexperia
Diodes and Rectifiers
€ 105,00
€ 0,035 tk (rullis 3000) (ilma käibemaksuta)
€ 128,10
€ 0,043 tk (rullis 3000) (koos käibemaksuga)
3000
€ 105,00
€ 0,035 tk (rullis 3000) (ilma käibemaksuta)
€ 128,10
€ 0,043 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDiode Configuration
Single
Maximum Forward Current
215mA
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Reverse Voltage
75V
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
1.5pF
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
Päritoluriik
China
Toote üksikasjad