Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.2 W
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1 x 3 x 1.4mm
Päritoluriik
China
Toote üksikasjad
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia
€ 315,00
€ 0,105 tk (rullis 3000) (ilma käibemaksuta)
€ 384,30
€ 0,128 tk (rullis 3000) (koos käibemaksuga)
3000
€ 315,00
€ 0,105 tk (rullis 3000) (ilma käibemaksuta)
€ 384,30
€ 0,128 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
50 V
Package Type
SOT-23 (TO-236AB)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.2 W
Minimum DC Current Gain
300
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
1 x 3 x 1.4mm
Päritoluriik
China
Toote üksikasjad
Low Saturation Voltage NPN Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage NPN Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.