Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
25.4V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Test Current
5mA
Maximum Reverse Leakage Current
50nA
Length
3mm
Height
1mm
Width
1.4mm
Päritoluriik
Malaysia
Toote üksikasjad
PESD1CAN, CAN Bus ESD Protection Diode, Nexperia
PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Transient Voltage Suppressors, Nexperia
€ 669,00
€ 0,223 tk (rullis 3000) (ilma käibemaksuta)
€ 829,56
€ 0,277 tk (rullis 3000) (koos käibemaksuga)
3000
€ 669,00
€ 0,223 tk (rullis 3000) (ilma käibemaksuta)
€ 829,56
€ 0,277 tk (rullis 3000) (koos käibemaksuga)
3000
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
25.4V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Dimensions
3 x 1.4 x 1mm
Maximum Operating Temperature
+150 °C
Test Current
5mA
Maximum Reverse Leakage Current
50nA
Length
3mm
Height
1mm
Width
1.4mm
Päritoluriik
Malaysia
Toote üksikasjad
PESD1CAN, CAN Bus ESD Protection Diode, Nexperia
PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.