Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
CFP3
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single
Stock information temporarily unavailable.
€ 7.45
€ 0.298 Each (In a Pack of 25) (Exc. Vat)
€ 9.24
€ 0.37 Each (In a Pack of 25) (inc. VAT)
Nexperia 100V 2A, Rectifier & Schottky Diode, CFP3 PMEG100T20ELR-QX
Select packaging type
Standard
25
€ 7.45
€ 0.298 Each (In a Pack of 25) (Exc. Vat)
€ 9.24
€ 0.37 Each (In a Pack of 25) (inc. VAT)
Nexperia 100V 2A, Rectifier & Schottky Diode, CFP3 PMEG100T20ELR-QX
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | € 0.298 | € 7.45 |
50 - 75 | € 0.292 | € 7.30 |
100 - 225 | € 0.187 | € 4.68 |
250 - 975 | € 0.183 | € 4.58 |
1000+ | € 0.115 | € 2.88 |
Technical Document
Specifications
Brand
NexperiaMounting Type
Surface Mount
Package Type
CFP3
Maximum Continuous Forward Current
2A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Single