Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-128 PMEG3020EP,115

RS tootekood: 165-8890Bränd: NexperiaTootja Part nr.: PMEG3020EP,115
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

360mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Päritoluriik

Malaysia

Toote üksikasjad

Schottky Barrier Diodes, 2A to 8A

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 426,00

€ 0,142 tk (rullis 3000) (ilma käibemaksuta)

€ 528,24

€ 0,176 tk (rullis 3000) (koos käibemaksuga)

Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-128 PMEG3020EP,115

€ 426,00

€ 0,142 tk (rullis 3000) (ilma käibemaksuta)

€ 528,24

€ 0,176 tk (rullis 3000) (koos käibemaksuga)

Nexperia 30V 2A, Schottky Diode, 2-Pin SOD-128 PMEG3020EP,115
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Surface Mount

Package Type

SOD-128

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

360mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Päritoluriik

Malaysia

Toote üksikasjad

Schottky Barrier Diodes, 2A to 8A

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more