Nexperia PSSI2021SAY,115 Constant Current Diode, 50mA, 73V max, 5-Pin SC-88A

RS tootekood: 170-4833Bränd: NexperiaTootja Part nr.: PSSI2021SAY,115
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Number of Elements per Chip

2

Maximum Regulator Current

50mA

Maximum Peak Operating Voltage

75V

Maximum Limiting Voltage

73V

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 456,00

€ 0,152 tk (rullis 3000) (ilma käibemaksuta)

€ 556,32

€ 0,185 tk (rullis 3000) (koos käibemaksuga)

Nexperia PSSI2021SAY,115 Constant Current Diode, 50mA, 73V max, 5-Pin SC-88A

€ 456,00

€ 0,152 tk (rullis 3000) (ilma käibemaksuta)

€ 556,32

€ 0,185 tk (rullis 3000) (koos käibemaksuga)

Nexperia PSSI2021SAY,115 Constant Current Diode, 50mA, 73V max, 5-Pin SC-88A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Diode Configuration

Single

Number of Elements per Chip

2

Maximum Regulator Current

50mA

Maximum Peak Operating Voltage

75V

Maximum Limiting Voltage

73V

Mounting Type

Surface Mount

Package Type

SC-88A

Pin Count

5

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more