NIC Components 330μF Electrolytic Capacitor 50V dc, Surface Mount - NAZT331M50V12.5X14KLBF

RS tootekood: 742-3674PBränd: NIC ComponentsTootja Part nr.: NAZT331M50V12.5X14KLBF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

330µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 14mm

Height

14mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

140mΩ

Series

NAZT

Polarised

Polar

Ripple Current

620mA

Leakage Current

165 μA

Toote üksikasjad

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 39,35

€ 0,787 tk (rullis) (ilma käibemaksuta)

€ 48,79

€ 0,976 tk (rullis) (koos käibemaksuga)

NIC Components 330μF Electrolytic Capacitor 50V dc, Surface Mount - NAZT331M50V12.5X14KLBF
Valige pakendi tüüp

€ 39,35

€ 0,787 tk (rullis) (ilma käibemaksuta)

€ 48,79

€ 0,976 tk (rullis) (koos käibemaksuga)

NIC Components 330μF Electrolytic Capacitor 50V dc, Surface Mount - NAZT331M50V12.5X14KLBF
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Rull
50 - 148€ 0,787€ 1,57
150 - 198€ 0,746€ 1,49
200 - 498€ 0,70€ 1,40
500+€ 0,659€ 1,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

330µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

12.5 (Dia.) x 14mm

Height

14mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.6mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

140mΩ

Series

NAZT

Polarised

Polar

Ripple Current

620mA

Leakage Current

165 μA

Toote üksikasjad

NAZT Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada