NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount

RS tootekood: 169-3488Bränd: NIC ComponentsTootja Part nr.: NEXC224Z5.5V10.5X8.5TRF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

8.5mm

Dimensions

10.5 (Dia.) x 8.5mm

Leakage Current

330 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Depth

8.5mm

Terminal Type

Surface Mount

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Toote üksikasjad

NEXC Series SMT Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1 625,00

€ 3,25 tk (rullis 500) (ilma käibemaksuta)

€ 2 015,00

€ 4,03 tk (rullis 500) (koos käibemaksuga)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount

€ 1 625,00

€ 3,25 tk (rullis 500) (ilma käibemaksuta)

€ 2 015,00

€ 4,03 tk (rullis 500) (koos käibemaksuga)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

8.5mm

Dimensions

10.5 (Dia.) x 8.5mm

Leakage Current

330 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Depth

8.5mm

Terminal Type

Surface Mount

Product Diameter

10.5mm

Capacitor Family

Electric Double Layer

Toote üksikasjad

NEXC Series SMT Memory Backup

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more