NIC Components 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSG102M35V12.5X25F

RS tootekood: 162-1385Bränd: NIC ComponentsTootja Part nr.: NRSG102M35V12.5X25F
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Ripple Current

2.77A

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Päritoluriik

Japan

Toote üksikasjad

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 142,60

€ 0,713 tk (pakis 200) (ilma käibemaksuta)

€ 173,97

€ 0,87 tk (pakis 200) (koos käibemaksuga)

NIC Components 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSG102M35V12.5X25F

€ 142,60

€ 0,713 tk (pakis 200) (ilma käibemaksuta)

€ 173,97

€ 0,87 tk (pakis 200) (koos käibemaksuga)

NIC Components 1000μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - NRSG102M35V12.5X25F
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
200 - 200€ 0,713€ 142,60
400+€ 0,671€ 134,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Height

25mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

18mΩ

Ripple Current

2.77A

Series

NRSG

Leakage Current

0.01 CV or 3 μA

Päritoluriik

Japan

Toote üksikasjad

NRSG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more