NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 737-2857Brand: NIC ComponentsManufacturers Part No.: NTP107M6.3TRC(100)F
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.5mm

Maximum Operating Temperature

+105°C

Dimensions

6 x 3.2 x 2.5mm

Series

NTP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

3 μA

Product details

NTP Series

€ 1.23

€ 0.613 Each (In a Pack of 2) (Exc. Vat)

€ 1.52

€ 0.76 Each (In a Pack of 2) (inc. VAT)

NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

€ 1.23

€ 0.613 Each (In a Pack of 2) (Exc. Vat)

€ 1.52

€ 0.76 Each (In a Pack of 2) (inc. VAT)

NIC Components 100μF Surface Mount Polymer Capacitor, 6.3V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Technology

Polymer

Capacitance

100µF

Dielectric Material Family

Tantalum

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032

Equivalent Series Resistance

100mΩ

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.5mm

Maximum Operating Temperature

+105°C

Dimensions

6 x 3.2 x 2.5mm

Series

NTP

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

3 μA

Product details

NTP Series