Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NIC Components 330μF Surface Mount Polymer Capacitor, 4V dc

RS Stock No.: 737-2844Brand: NIC ComponentsManufacturers Part No.: NTP337M4TRV(12)F
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

330µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

12mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

NTP

Electrolyte Type

Solid

Leakage Current

3 μA

Minimum Operating Temperature

-55°C

Product details

NTP Series

Stock information temporarily unavailable.

€ 2.50

€ 1.25 Each (In a Pack of 2) (Exc. Vat)

€ 3.05

€ 1.525 Each (In a Pack of 2) (inc. VAT)

NIC Components 330μF Surface Mount Polymer Capacitor, 4V dc

€ 2.50

€ 1.25 Each (In a Pack of 2) (Exc. Vat)

€ 3.05

€ 1.525 Each (In a Pack of 2) (inc. VAT)

NIC Components 330μF Surface Mount Polymer Capacitor, 4V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18€ 1.25€ 2.50
20 - 48€ 1.15€ 2.30
50 - 98€ 1.10€ 2.20
100 - 198€ 0.987€ 1.97
200+€ 0.907€ 1.81

Technical Document

Specifications

Technology

Polymer

Capacitance

330µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

12mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

NTP

Electrolyte Type

Solid

Leakage Current

3 μA

Minimum Operating Temperature

-55°C

Product details

NTP Series