NIC Components 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B5601CTR1KF

RS Stock No.: 757-0941Brand: NIC ComponentsManufacturers Part No.: NTR06B5601CTR1KF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

5.6kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

Price on Asking

Each (On a Reel of 1000) (Exc. Vat)

NIC Components 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B5601CTR1KF

Price on Asking

Each (On a Reel of 1000) (Exc. Vat)

NIC Components 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.063W - NTR06B5601CTR1KF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

5.6kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.063W

Temperature Coefficient

±25ppm/°C

Series

NTR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in