Nichicon 10μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J100MCQ1GS

RS tootekood: 222-9479Bränd: NichiconTootja Part nr.: GYC1J100MCQ1GS
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 358,00

€ 0,358 tk (rullis 1000) (ilma käibemaksuta)

€ 436,76

€ 0,437 tk (rullis 1000) (koos käibemaksuga)

Nichicon 10μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J100MCQ1GS

€ 358,00

€ 0,358 tk (rullis 1000) (ilma käibemaksuta)

€ 436,76

€ 0,437 tk (rullis 1000) (koos käibemaksuga)

Nichicon 10μF Conductive Polymer Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - GYC1J100MCQ1GS
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Conductive Polymer Hybrid

Dimensions

6.3(Dia.) x 5.8mm

Length

5.8mm

Diameter

6.3mm

Maximum Operating Temperature

+135°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more