Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W151MELA30

RS tootekood: 167-1440Bränd: NichiconTootja Part nr.: LGG2W151MELA30
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

790mA

Series

GG

Leakage Current

0.77 mA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

Nichicon Ultra-Small Snap-In, GG Series

Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 900,00

€ 3,60 tk (pakis 250) (ilma käibemaksuta)

€ 1 116,00

€ 4,464 tk (pakis 250) (koos käibemaksuga)

Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W151MELA30

€ 900,00

€ 3,60 tk (pakis 250) (ilma käibemaksuta)

€ 1 116,00

€ 4,464 tk (pakis 250) (koos käibemaksuga)

Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W151MELA30
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

150µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

790mA

Series

GG

Leakage Current

0.77 mA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

Nichicon Ultra-Small Snap-In, GG Series

Nichicon GG Series Snap-In Aluminium Electrolytic Capacitors can withstand 2000 hours of rated ripple current application The snap-in terminal GG Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 160 to 450V
These ultra-small–sized capacitors are suited for equipment down sizing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more