Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.5A
Series
GU
Leakage Current
0.91 mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
€ 575,00
€ 2,30 tk (pakis 250) (ilma käibemaksuta)
€ 713,00
€ 2,852 tk (pakis 250) (koos käibemaksuga)
250
€ 575,00
€ 2,30 tk (pakis 250) (ilma käibemaksuta)
€ 713,00
€ 2,852 tk (pakis 250) (koos käibemaksuga)
250
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
NichiconCapacitance
470µF
Voltage
200V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Ripple Current
1.5A
Series
GU
Leakage Current
0.91 mA
Tolerance
±20%
Päritoluriik
Malaysia
Toote üksikasjad
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.