Nichicon 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - LLS1K103MELC

RS tootekood: 852-6294Bränd: NichiconTootja Part nr.: LLS1K103MELC
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10000µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Ripple Current

6630mArms

Leakage Current

2.68 mA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,10

€ 9,10 tk (ilma käibemaksuta)

€ 11,10

€ 11,10 tk (koos käibemaksuga)

Nichicon 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - LLS1K103MELC

€ 9,10

€ 9,10 tk (ilma käibemaksuta)

€ 11,10

€ 11,10 tk (koos käibemaksuga)

Nichicon 10000μF Aluminium Electrolytic Capacitor 80V dc, Snap-In - LLS1K103MELC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 24€ 9,10
25 - 49€ 8,50
50 - 99€ 7,90
100 - 249€ 7,30
250+€ 6,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Capacitance

10000µF

Voltage

80V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

3000h

Series

LS

Ripple Current

6630mArms

Leakage Current

2.68 mA

Tolerance

±20%

Päritoluriik

Malaysia

Toote üksikasjad

Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors

Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more